Cart

HAL556UA-E-2-B-1-00

MICRONAS

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL556UA-E
Rutronik No.: ICIN1907
Unit Pack: 1
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.424 $
848.00 $

Prices

2,000 0.424 $
5,000 0.42 $

Parameter

Type
UNIPOLAR
Package
TO-92UA
Vcc(max)
24 V
Top(max)
100 °C
Automotive
CERTIFICAT
Icc
3.3 mA
Hall elements
1
Configuration
2-Wire
Bon(min)
3.4 mT
Bon(max)
7.4 mT
Vcc(min)
3.8 V
Top(min)
-40 °C
Boff(min)
2 mT
Mounting
THT
Boff(max)
5.7 mT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?