Cart

HAL523UA-K-2-B-1-00

MICRONAS

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL523UA-K-2-B-1-00
Rutronik No.: ICIN2213
Unit Pack: 1000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
0.363 $
726.00 $

Prices

2,000 0.363 $
5,000 0.36 $

Parameter

Type
UNIPOLAR
Package
TO-92UA
Vcc(max)
24 V
Top(max)
140 °C
Automotive
CERTIFICAT
Icc
3 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
28 mT
Bon(max)
42 mT
Vcc(min)
3.8 V
Top(min)
-40 °C
Boff(min)
18 mT
Mounting
THT
Boff(max)
30 mT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?