HAL506SF-K-4-R-1-00

MICRONAS

HAL506SF-K-4-R-1-00

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL506SF-K
Rutronik No.: ICIN1386
Unit Pack: 1000
MOQ: 1000
package: SOT-89B
Packaging: REEL
Topseller
In Stock
0.2654 €
265.40 €

Parameter

Supplier Part
HAL506SF-K-4-R-1-00
Supplier
Micronas
Rutronik Part
ICIN1386
Matchcode
HAL506SF-K
MOQ
1000
Unit Pack
1000
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Manufacturer Leadtime
16 weeks
Type
UNIPOLAR
Configuration
3-Wire
package
SOT-89B
Bon(min) [mT]
3.8
Bon(max) [mT]
7.2
Boff(min) [mT]
2
Boff(max) [mT]
5
Vcc(max) [V]
24
Top(max) [°C]
140
Icc [mA]
3
Automotive
AEC-Q(100)
Hall elements
1
Vcc(min) [V]
3.8
Top(min) [°C]
-40
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?