Cart

HAL504UA-A-2-B-1-00-HASE-020K

MICRONAS

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL504UA-A
Rutronik No.: ICIN2720
Unit Pack: 1000
MOQ: 2000
package: TO-92UA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3684 $
736.80 $

Prices

2,000 0.3684 $
6,000 0.3651 $

Parameter

Type
UNIPOLAR
Configuration
3-Wire
Package
TO-92UA
Bon(min)
9.5 mT
Bon(max)
14.5 mT
Boff(min)
5 mT
Boff(max)
9 mT
Vcc(max)
24 V
Top(max)
170 °C
Icc
3 mA
Automotive
AEC-Q(100)
Hall elements
1
Vcc(min)
3.8 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?