HAL504UA-A-2-A-2-00

image shown is a representation only
Supplier: TDK-Micronas
Matchcode: HAL504UA-A
Rutronik No.: ICIN457
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
Parameter
- Type
- UNIPOLAR
- Bon(min)
- 9.5 mT
- Boff(min)
- 5 mT
- Vcc(min)
- 3.8 V
- Top(max)
- 170 °C
- Package
- TO-92UA
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- AMMOPACK
- Leadfree Defin.
- RoHS-conform
- Icc
- 3 mA
- Hall elements
- 1
- Bon(max)
- 14.5 mT
- Boff(max)
- 9 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks