Cart

HAL502UA-A-1-B-1-00

MICRONAS

HallSwitch Latch TO-92UA THT
Supplier: Micronas
Matchcode: HAL502UA-A
Rutronik No.: ICIN3827
Unit Pack: 1000
MOQ: 2000
package: TO-92UA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4062 $
812.40 $

Prices

2,000 0.4062 $
6,000 0.4025 $

Parameter

Type
LATCH
Package
TO-92UA
Vcc(max)
24 V
Top(max)
170 °C
Automotive
AEC-Q(100)
Icc
3 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
1 mT
Bon(max)
4.5 mT
Vcc(min)
3.8 V
Top(min)
-40 °C
Boff(min)
-4,5 mT
Mounting
THT
Boff(max)
-1 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?