Cart

HAL502SF-K-4-R-5-00

MICRONAS

HallSwitch Latch SOT-89B SMD
Supplier: Micronas
Matchcode: HAL502SF-K
Rutronik No.: ICIN2822
Unit Pack: 1
MOQ: 15000
package: SOT-89B
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3292 $
4,938.00 $

Prices

15,000 0.3292 $
30,000 0.3262 $

Parameter

Type
LATCH
Package
SOT-89B
Vcc(max)
24 V
Top(max)
140 °C
Automotive
AEC-Q(100)
Icc
3 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
1 mT
Bon(max)
4.5 mT
Vcc(min)
3.8 V
Top(min)
-40 °C
Boff(min)
-4,5 mT
Mounting
SMD
Boff(max)
-1 mT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?