Cart

HAL3856UP-A

MICRONAS

HallLinear PWM Programmable
Supplier: Micronas
Matchcode: HAL3856UP-A
Rutronik No.: ICIN3607
Unit Pack: 1
MOQ: 1
package: TO92-UP
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/19/2015
2.37 $
2.37 $

Prices

1 2.37 $
16,000 2.32 $
24,000 2.25 $

Parameter

Output
32
Package
TO92-UP
B(max)
PWM
Vcc(max)
5.5 V
Top(max)
140 °C
Sensitivity
progam
SetPoints
YES
B(max)
100 mT
Icc
20 mT
Automotive
AEC-Q(100)
Icc
1.2 mA
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?