Cart

HAL3855UP-A

MICRONAS HAL3855UP-A

image shown is a representation only

MICRONAS

HallLinear Analog Programmable
Supplier: Micronas
Matchcode: HAL3855UP-A
Rutronik No.: ICIN2666
Unit Pack: 1
MOQ: 1
package: TO92
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/19/2015
0.0123 $
0.01 $

Prices

1 0.0123 $
5,000 0.0122 $

Parameter

Icc
1.2 mA
B(max)
100 mT
Output
32
Package
TO92
B(max)
ANALOG
Vcc(max)
5.5 V
Top(max)
170 °C
Sensitivity
progam
SetPoints
YES
Icc
20 mT
Automotive
AEC-Q(100)
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?