Cart

HAL3737UP-A

MICRONAS

HallLinear PWM SENT PROG BX BZ
Supplier: Micronas
Matchcode: HAL3737UP-A
Rutronik No.: ICIN3600
Unit Pack: 7000
MOQ: 7000
package: TO92UP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
14,560.00 $

Prices

7,000 2.08 $
21,000 2.05 $
28,000 1.98 $

Parameter

Output
33
Package
TO92UP
B(max)
PWM
Vcc(max)
5.5 V
Top(max)
170 °C
Sensitivity
progam
SetPoints
JA
B(max)
100 mT
Icc
20 mT
Automotive
AEC-Q(100)
Icc
1.2 mA
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?