Cart

HAL3735DJ-A

MICRONAS HAL3735DJ-A

image shown is a representation only

MICRONAS

HallLinear PWM PROG BX BY SOIC8
Supplier: Micronas
Matchcode: HAL3735DJ-A
Rutronik No.: ICIN3573
Unit Pack: 1
MOQ: 1
package: SOIC 8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.08 $
2.08 $

Prices

1 2.08 $
16,000 2.05 $
24,000 1.98 $

Parameter

Output
33
Package
SOIC 8
B(max)
ANALOG
Vcc(max)
5.5 V
Top(max)
170 °C
Sensitivity
progam
SetPoints
JA
B(max)
100 mT
Icc
20 mT
Automotive
AEC-Q(100)
Icc
1.2 mA
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?