Cart

HAL3727UP-A

TDK MICRON HAL3727UP-A

image shown is a representation only

TDK MICRON

HallLinear Analog Prog BX BZ
Supplier: TDK-Micronas
Matchcode: HAL3727UP-A
Rutronik No.: ICIN3434
Unit Pack: 1
MOQ: 2000
package: TO92UP
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
2.43 $
4,860.00 $

Prices

2,000 2.43 $
16,000 2.39 $
24,000 2.32 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UP
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
JA
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
1.2 mA
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?