Cart

HAL300UA-A-2-A-2-00

MICRONAS

HallSwitch Different
Supplier: Micronas
Matchcode: HAL300UA-A
Rutronik No.: ICIN3904
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2017
0.6735 $
1,347.00 $

Prices

2,000 0.6735 $
4,000 0.6565 $
6,000 0.6452 $

Parameter

Configuration
3-Wire
Hall elements
2
Type
DIFFERENT
Package
TO-92UA
Top(max)
170 °C
Automotive
AEC-Q(100)
Icc
5.5 mA
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?