Cart

HAL212TQ-K

MICRONAS

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL212TQ-K
Rutronik No.: ICIN2759
Unit Pack: 1
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
0.3192 $
638.40 $

Prices

2,000 0.3192 $
5,000 0.3163 $

Parameter

Type
UNIPOLAR
Package
SOT-89B
Vcc(max)
24 V
Top(max)
140 °C
Automotive
AEC-Q(100)
Icc
3 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
24.1 mT
Bon(max)
34.5 mT
Vcc(min)
3.8 V
Top(min)
-40 °C
Boff(min)
22.3 mT
Mounting
SMD
Boff(max)
32.7 mT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?