Cart

HAL211JQ-K

MICRONAS HAL211JQ-K

image shown is a representation only

MICRONAS

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL211JQ-K
Rutronik No.: ICIN3032
Unit Pack: 1
MOQ: 2000
package: TO-92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
0.327 $
654.00 $

Prices

2,000 0.327 $
5,000 0.3241 $

Parameter

Type
UNIPOLAR
Package
TO-92
Top(max)
140 °C
Automotive
AEC-Q(100)
Icc
3 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
2.3 mT
Bon(max)
12 mT
Boff(min)
1.8 mT
Mounting
THT
Boff(max)
11.5 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?