Cart

HAL208JQ-K

MICRONAS

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL208JQ-K
Rutronik No.: ICIN2356
Unit Pack: 1000
MOQ: 2000
package: TO-92UA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3299 $
659.80 $

Prices

2,000 0.3299 $
6,000 0.327 $

Parameter

Bon(min)
19.6 mT
Configuration
3-Wire
Boff(min)
16.9 mT
Boff(max)
30.6 mT
Hall elements
1
Bon(max)
35 mT
Type
UNIPOLAR
Package
TO-92UA
Vcc(max)
24 V
Top(max)
140 °C
Automotive
AEC-Q(100)
Icc
3 mA
Vcc(min)
3.8 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?