Cart

HAL1860UA-A-4-R-1-0

MICRONAS HAL1860UA-A-4-R-1-0

image shown is a representation only

MICRONAS

HallLinear Analog Programmable
Supplier: Micronas
Matchcode: HAL1860UA-A
Rutronik No.: ICIN3733
Unit Pack: 1
MOQ: 1
package: TO92
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0121 $
0.01 $

Prices

1 0.0121 $
5,000 0.012 $

Parameter

Output
2
Package
TO92
B(max)
ANALOG
Vcc(max)
5.5 V
Top(max)
170 °C
Sensitivity
progam
SetPoints
YES
B(max)
160 mT
Icc
20 mT
Automotive
AEC-Q(100)
Icc
10 mA
Technology
10 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?