Cart

HAL1823UA-A-2-A-2-00

MICRONAS

HallLinear Analog
Supplier: Micronas
Matchcode: HAL1823UA-A
Rutronik No.: ICIN2900
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
2,160.00 $

Prices

2,000 1.08 $
6,000 1.07 $

Parameter

Output
0
Package
TO-92UA
B(max)
ANALOG
Vcc(max)
5.5 V
Top(max)
170 °C
Sensitivity
Linear
SetPoints
#O
B(max)
160 mT
Icc
20 mT
Automotive
AEC-Q(100)
Icc
10 mA
Technology
25 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?