Cart

HAL1820UA-K

TDK MICRON

HallLinear Analog Programmable
Supplier: TDK-Micronas
Matchcode: HAL1820UA-K
Rutronik No.: ICIN1672
Unit Pack: 1
MOQ: 2000
package: TO-92UA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2013
1.34 $
2,680.00 $

Prices

2,000 1.34 $
8,000 1.33 $
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
140 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
Yes
Packaging
BULK
Leadfree Defin.
RoHS-conform
B(max)
160 mT
Icc
10 mA
Technology
10 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?