Cart

HAL1820UA-A

MICRONAS

HallLinear Analog Programmable
Supplier: Micronas
Matchcode: HAL1820UA-A
Rutronik No.: ICIN2035
Unit Pack: 1
MOQ: 2000
package: TO-92UA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9529 $
1,905.80 $

Prices

2,000 0.9529 $
5,000 0.9442 $

Parameter

Programmable
YES
Output
ANALOG
Package
TO-92UA
B(min)
20 mT
B(max)
160 mT
Vcc(max)
5.5 V
Top(max)
170 °C
SetPoints
2
Icc
10 mA
Automotive
AEC-Q(100)
Technology
progam
Resolution
10 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?