Cart

HAL1503SU-A-4-R-6-00

MICRONAS HAL1503SU-A-4-R-6-00

image shown is a representation only

MICRONAS

HallSwitch Unipolar SOT23
Supplier: Micronas
Matchcode: HAL1503SU-A
Rutronik No.: ICIN3820
Unit Pack: 1
MOQ: 20000
package: SOT-23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2638 $
5,276.00 $

Prices

20,000 0.2638 $
30,000 0.2613 $

Parameter

Configuration
3-Wire
Hall elements
1
Type
UNIPOLAR
Package
SOT-23
Vcc(max)
24 V
Top(max)
170 °C
Automotive
AEC-Q(100)
Icc
1.6 mA
Vcc(min)
3.8 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?