Cart

HAL1501SU-A-4-R-6-00

TDK MICRON HAL1501SU-A-4-R-6-00

image shown is a representation only

TDK MICRON

HallSwitch Bipolar SOT23
Supplier: TDK-Micronas
Matchcode: HAL1501SU-A
Rutronik No.: ICIN3839
Unit Pack: 1
MOQ: 20000
package: SOT-23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3462 $
6,924.00 $

Prices

20,000 0.3462 $
30,000 0.343 $

Parameter

Type
BIPOLAR
Bon(min)
0.5 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
1.6 mA
Hall elements
1
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?