Cart

VP0104N3-G

MICROCHIP VP0104N3-G

image shown is a representation only

MICROCHIP

P-CH -40V -0,5A 8Ohm TO-92
Supplier: Microchip Technology
Matchcode: VP0104N3-G
Rutronik No.: TMOS1085
Unit Pack: 1000
MOQ: 1000
package: TO-92
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.4941 $
494.10 $

Prices

1,000 0.4941 $
3,000 0.4861 $
5,000 0.4781 $
7,000 0.47 $
9,000 0.462 $

Parameter

Configuartion
P-CH
V(DS)
-40 V
I(D)at Tc=25°C
-0,5 A
RDS(on)at 10V
8000 mOhm
Package
TO-92
P(tot)
1 W
Logic level
NO
Automotive
NO
Technology
DMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?