Cart

VN0808L-G

MICROCHIP VN0808L-G

image shown is a representation only

MICROCHIP

N-CH 80V 1,5A 4Ohm TO-92
Supplier: Microchip Technology
Matchcode: VN0808L-G
Rutronik No.: TMOS1047
Unit Pack: 1000
MOQ: 1000
package: TO-92
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.7901 $
790.10 $

Prices

1,000 0.7901 $
2,000 0.7773 $
3,000 0.7644 $
4,000 0.7516 $
5,000 0.7387 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
1.5 A
RDS(on)at 10V
4000 mOhm
Package
TO-92
Logic level
YES
Automotive
NO
Technology
DMOS FET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?