Cart

USB4604-1080HN

MICROCHIP

USB Hi-Speed Hub Contr. 48QFN
Supplier: Microchip Technology
Matchcode: USB4604-1080HN
Rutronik No.: ICCOM1175
Unit Pack: 1
MOQ: 1
package: QFN36
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.51 $
3.51 $

Prices

1 3.51 $
1,000 3.39 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
QFN36
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?