Cart

USB3343-CP-TR

MICROCHIP

26Mhz USB 2.0 with Variable
Supplier: Microchip Technology
Matchcode: USB3343-CP-TR
Rutronik No.: ICCOM1180
Unit Pack: 5000
MOQ: 5000
package: VQFN36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9978 $
4,989.00 $

Parameter

Type
USB
Package
VQFN36
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?