Cart

USB3320C-EZK

MICROCHIP USB3320C-EZK

image shown is a representation only

MICROCHIP

Multi-frequency USB 2.0
Supplier: Microchip Technology
Matchcode: USB3320C-EZK
Rutronik No.: ICCOM1212
Unit Pack: 490
MOQ: 980
package: QFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
1,362.20 $

Prices

980 1.39 $
1,470 1.34 $

Parameter

Type
USB
Package
QFN32
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?