Cart

USB3317C-GJ-TR

MICROCHIP

26Mhz USB 2.0 ULPI PHY VFBGA25
Supplier: Microchip Technology
Matchcode: USB3317C-GJ-TR
Rutronik No.: ASSP1604
Unit Pack: 4000
MOQ: 4000
package: VQFN25
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
4,880.00 $

Prices

4,000 1.22 $
8,000 1.20 $

Parameter

Type
USB
Package
VQFN25
Mounting
SMD
Top(max)
85 °C
Top(min)
-40 °C
Vcc(min)
1.8 V
Vcc(max)
3.3 V
Automotive
NO
Footprint
10 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?