Cart

USB3317C-CP-TR

MICROCHIP

26Mhz USB 2.0 ULPI PHY
Supplier: Microchip Technology
Matchcode: USB3317C-CP-TR
Rutronik No.: ICCOM1161
Unit Pack: 1
MOQ: 1
package: VQFN24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.19 $
1.19 $

Prices

1 1.19 $
5,000 1.17 $

Parameter

Type
USB
Package
VQFN24
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?