Cart

USB2517I-JZX-TR

MICROCHIP

7-PortUSBHi-SpHubContr.64QFN Ro
Supplier: Microchip Technology
Matchcode: USB2517I-JZX-TR
Rutronik No.: ASSP1616
Unit Pack: 3000
MOQ: 3000
package: 64QFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.01 $
15,030.00 $

Prices

3,000 5.01 $
6,000 4.91 $

Parameter

Type
USB
Package
64QFN
Mounting
SMD
Top(max)
85 °C
Top(min)
-40 °C
Automotive
NO
Footprint
64 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?