Cart

USB2517-JZX-TR

MICROCHIP

7-Port USB2.0 HS Hub 64QFN RoHS
Supplier: Microchip Technology
Matchcode: USB2517-JZX-TR
Rutronik No.: ICCOM1263
Unit Pack: 3000
MOQ: 3000
package: 64QFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.69 $
11,070.00 $

Prices

3,000 3.69 $
6,000 3.62 $

Parameter

Type
USB
Package
64QFN
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?