Cart

TP2510N8-G

MICROCHIP TP2510N8-G

image shown is a representation only

MICROCHIP

P-CHAN.MOSFET 100V 1,5A SOT89
Supplier: Microchip Technology
Matchcode: TP2510N8-G
Rutronik No.: TMOSS6689
Unit Pack: 1
MOQ: 1
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7907 $
0.79 $

Prices

1 0.7907 $
240 0.7778 $
480 0.765 $
720 0.7521 $
960 0.7393 $

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-1,5 A
RDS(on)at 10V
3500 mOhm
Package
SOT89
P(tot)
1.6 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?