Cart

TN0110N3-G

MICROCHIP TN0110N3-G

image shown is a representation only

MICROCHIP

N-CH MOS-FET 0,35A 100V 1W TO92
Supplier: Microchip Technology
Matchcode: TN0110N3-G
Rutronik No.: TMOSS6716
Unit Pack: 1000
MOQ: 1000
package: TO-92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.491 $
491.00 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
0.35 A
RDS(on)at 10V
2000 mOhm
Package
TO-92
P(tot)
1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
United States
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?