Cart

TCN75AVOA

MICROCHIP TCN75AVOA

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: TCN75AVOA
Rutronik No.: ICIN2092
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Interface
Analog
Accuracy
0.5
Technology
CMOS
Icc
0.25 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-55 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?