Cart

TCN75-5.0MOA713

MICROCHIP TCN75-5.0MOA713

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: TCN75-5.0MOA713
Rutronik No.: ICIN1312
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
2Wire
Top(min)
-55 °C
Top(max)
125 °C
Package
SO8
Automotive
NO
Vcc(max)
5.5 V
Accuracy
0.5
Technology
CMOS
Icc
2.5 mA
Vcc(min)
2.7 V
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?