Cart

TCM828ECT713

MICROCHIP

DC-DC 6V 50mA SOT-23A-5 SMD
Supplier: Microchip Technology
Matchcode: TCM828ECT713
Rutronik No.: ICPWM5954
Unit Pack: 3000
MOQ: 3000
package: SOT23A-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3068 $
920.40 $

Prices

3,000 0.3068 $
6,000 0.296 $
12,000 0.2906 $
18,000 0.2852 $

Parameter

Type
CHARGEPUMP
V(in) max
6 V
V(out)
-6 V
I(out)
0.05 A
f(s)
15600 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23A-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?