Cart

TC962COE

MICROCHIP TC962COE

image shown is a representation only

MICROCHIP

DC-DC 18V 80mA SO-16 SMD
Supplier: Microchip Technology
Matchcode: TC962COE
Rutronik No.: ICPWM7944
Unit Pack: 47
MOQ: 235
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.82 $
427.70 $

Prices

235 1.82 $
423 1.75 $
799 1.74 $

Parameter

Type
CHARGEPUMP
V(in) max
18 V
V(out)
18 V
I(out)
0.08 A
f(s)
100000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?