Cart

TC913BCPA

MICROCHIP TC913BCPA

image shown is a representation only

MICROCHIP

2xOP 1,5MHz 2.5V/µs DIP8 THT
Supplier: Microchip Technology
Matchcode: TC913BCPA
Rutronik No.: ICOP6105
Unit Pack: 60
MOQ: 180
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.92 $
525.60 $

Prices

180 2.92 $
1,020 2.81 $

Parameter

Channels
2
R2R
no
Shutdown
no
GBW
1.5 MHz
Slew rate
2.5 V/µs
Input offset
15 mV
Input bias
120 pA
Offset drift
0.15 µV/°C
Noise
650 nV/rtHz
Icc/ Channel
850 µA
Vcc(min)
6.5 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
THT
Automotive
NO
Package
DIP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?