Cart

TC7662BEOA

MICROCHIP TC7662BEOA

image shown is a representation only

MICROCHIP

DC-DC 18V 40mA SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC7662BEOA
Rutronik No.: ICPWM6039
Unit Pack: 100
MOQ: 100
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
2.29 $
229.00 $

Prices

100 2.29 $
200 1.78 $
500 1.43 $
1,000 1.40 $
1,500 1.37 $

Parameter

Type
CHARGEPUMP
V(in) max
18 V
V(out)
10 V
I(out)
0.04 A
f(s)
12000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?