Cart

TC7662AIJA

MICROCHIP TC7662AIJA

image shown is a representation only

MICROCHIP

DC-DC 18V 40mA CERDIP-8 SMD
Supplier: Microchip Technology
Matchcode: TC7662AIJA
Rutronik No.: ICPWM6403
Unit Pack: 56
MOQ: 56
package: CERDIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
9.60 $
537.60 $

Prices

56 9.60 $
112 7.47 $
224 6.40 $
448 5.87 $
616 5.76 $

Parameter

Type
CHARGEPUMP
V(in) max
18 V
I(out)
0.04 A
f(s)
12000 Hz
T(A) min
-25 °C
T(A) max
85 °C
Automotive
NO
Package
CERDIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?