Cart

TC7662ACPA

MICROCHIP TC7662ACPA

image shown is a representation only

MICROCHIP

DC-DC 18V 40mA PDIP-8 SMD
Supplier: Microchip Technology
Matchcode: TC7662ACPA
Rutronik No.: ICPWM5945
Unit Pack: 60
MOQ: 300
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
528.00 $

Prices

300 1.76 $
360 1.73 $
720 1.66 $
900 1.63 $

Parameter

Type
CHARGEPUMP
V(in) max
18 V
V(out)
10 V
I(out)
0.04 A
f(s)
12000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?