Cart

TC7660EOA713

MICROCHIP TC7660EOA713

image shown is a representation only

MICROCHIP

DC-DC 10V SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC7660EOA713
Rutronik No.: ICPWM5150
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5035 $
1,661.55 $

Prices

3,300 0.5035 $
6,600 0.4942 $
9,900 0.4848 $

Parameter

Type
CHARGEPUMP
V(in) max
10 V
V(out)
10 V
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?