Cart

TC7660CPA

MICROCHIP TC7660CPA

image shown is a representation only

MICROCHIP

DC-DC 10V DIP-8 SMD
Supplier: Microchip Technology
Matchcode: TC7660CPA
Rutronik No.: ICPWM5844
Unit Pack: 60
MOQ: 840
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5135 $
431.34 $

Prices

840 0.5135 $
1,260 0.5042 $
1,980 0.4948 $

Parameter

Type
CHARGEPUMP
V(in) max
10 V
V(out)
10 V
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?