Cart

TC74A1-5.0VAT

MICROCHIP TC74A1-5.0VAT

image shown is a representation only

MICROCHIP

T-Sensor TO220 Digital Temp
Supplier: Microchip Technology
Matchcode: TC74A1-5.0VAT
Rutronik No.: ICINOT1155
Unit Pack: 1
MOQ: 300
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
SMBus/I2C
Top(min)
-40 °C
Top(max)
125 °C
Package
TO220
Automotive
NO
Vcc(max)
5.5 V
Accuracy
3
Technology
CMOS
Icc
0.2 mA
Vcc(min)
2.7 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?