Cart

TC74A0-3.3VCTTR

MICROCHIP TC74A0-3.3VCTTR

image shown is a representation only

MICROCHIP

T-Sensor TO220-5 SOT23
Supplier: Microchip Technology
Matchcode: TC74A0-3.3VCTTR
Rutronik No.: ICINOT1038
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
SMBus/I2C
Accuracy
3
Technology
CMOS
Icc
0.2 mA
Vcc(min)
2.7 V
Vcc(max)
3.3 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
THT
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?