Cart

TC72-3.3MMFTR

MICROCHIP

TEMPERATURE SENSOR DFN-8
Supplier: Microchip Technology
Matchcode: TC72-3.3MMFTR
Rutronik No.: ICIN3157
Unit Pack: 3300
MOQ: 3300
package: DFNP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Interface
SPI
Accuracy
3
Technology
CMOS
Vcc(min)
5.5 V
Vcc(max)
2.65 V
Top(min)
-55 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
DFNP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?