Cart

TC7117CKW

MICROCHIP TC7117CKW

image shown is a representation only

MICROCHIP

XxADC xbit MQFP44 SMD
Supplier: Microchip Technology
Matchcode: TC7117CKW
Rutronik No.: ICADC1023
Unit Pack: 96
MOQ: 192
package: MQFP44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.50 $
480.00 $

Prices

192 2.50 $
1,056 2.41 $

Parameter

Top(max)
85 °C
Mounting
SMD
Package
MQFP44
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Top(min)
-25 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?