Cart

TC7107CPL

MICROCHIP TC7107CPL

image shown is a representation only

MICROCHIP

1xADC 12bit SPI DIP 40 THT
Supplier: Microchip Technology
Matchcode: TC7107CPL
Rutronik No.: ICADC1092
Unit Pack: 10
MOQ: 160
package: DIP40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
353.60 $

Prices

160 2.21 $
1,000 2.13 $

Parameter

Architecture
SAR
Resolution
12 bits
Sample rate
100 ksps
Channels
1
Interface
SPI
Top(max)
85 °C
INL
2 +-LSB
DNL
1 +-LSB
SNR
71 dB
Mounting
THT
Package
DIP40
Pwr consumption
2 mW
Vdcc(min)
2.7 V
ENOB
11.2 bits
SINAD
72 dB
THD
-82 dB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
SFDR
81 dB
Vdcc(max)
5.5 V
Top(min)
-40 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?