Cart

TC652CGVUA

MICROCHIP TC652CGVUA

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: TC652CGVUA
Rutronik No.: ICIN1545
Unit Pack: 100
MOQ: 300
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
420.00 $

Prices

300 1.40 $
1,000 1.35 $

Parameter

Technology
CMOS
Interface
PWM
Package
MSOP8
Accuracy
0.5 °C
Top(max)
125 °C
Icc
0.05 mA
Vcc(max)
5.5 V
Vcc(min)
2.8 V
Mounting
SMD
Automotive
NO
Top(min)
-40 °C
Footprint
14.7 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?