Cart

TC648VOA

MICROCHIP TC648VOA

image shown is a representation only

MICROCHIP

Fan Speed Controller SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC648VOA
Rutronik No.: ICIFP44909
Unit Pack: 100
MOQ: 400
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
508.00 $

Prices

400 1.27 $
800 1.28 $
1,600 1.26 $
3,200 1.24 $
6,400 1.22 $

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
V(op,min)
3 V
V(op,max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
0 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
FanCtrl
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?